Part Details for DP200 by Kodenshi Sensing
Overview of DP200 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDP2004IRNQT | Texas Instruments | 4-channel DisplayPort 2.1 redriver 40-WQFN -40 to 85 | |
TMS320C6711DGDP200 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 | |
TMS320C6711DZDP200 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 |
Part Details for DP200
DP200 CAD Models
DP200 Part Data Attributes
|
DP200
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
DP200
Kodenshi Sensing
TRANSISTOR,BJT,PNP,12V V(BR)CEO,1A I(C),TO-92
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO |