Part Details for DP1N622420M by nVent Hoffman
Overview of DP1N622420M by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP1N622420M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2328
|
Newark | 120V 62In 24 Outlet, 20A Mtr Rohs Compliant: Yes |Nvent Hoffman DP1N622420M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70308450
|
RS | Steel Power Distribution Unit, 24 Out, 20A 120V, NEMA 5-20, 62 in, Amp Meter | nVent HOFFMAN DP1N622420M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$418.8900 / $455.3100 | RFQ |