Part Details for DP1N190430X by nVent Hoffman
Overview of DP1N190430X by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP1N190430X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70308436
|
RS | Steel Power Distribution Unit, 4 Out, 30A 120V, NEMA 5-20, 19 in, 2U, DP1N | nVent HOFFMAN DP1N190430X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.1600 / $307.7900 | RFQ |