Part Details for DP16V2424A15F by TE Connectivity
Results Overview of DP16V2424A15F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP16V2424A15F Information
DP16V2424A15F by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DP16V2424A15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2923
|
Newark | Dp16 Ver 24P 24Det 15F M9*5Mm |Citec Te Connectivity DP16V2424A15F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2300 | Buy Now |
DISTI #
DP16V2424A15F-ND
|
DigiKey | DP16 VER 24P 24DET 15F M9*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1155 | Buy Now |
DISTI #
279-DP16V2424A15F
|
Mouser Electronics | Encoders DP16 VER 24P 24DET 15F M9*5MM RoHS: Compliant | 0 |
|
$2.0500 / $2.1200 | Order Now |
|
Onlinecomponents.com | DP16 VER 24P 24DET 15F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
4-1879318-6
|
Avnet Abacus | 16mm Rotary Encoder Vertical 15mm Flatted Shaft 3Pin (Alt: 4-1879318-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 VER 24P 24DET 15F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for DP16V2424A15F
DP16V2424A15F CAD Models
DP16V2424A15F Part Data Attributes
|
DP16V2424A15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP16V2424A15F
TE Connectivity
Potentiometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 17.3mm x 16mm x 6.5mm | |
Resistor Type | POTENTIOMETER |