Part Details for DP16PT-330-C24-EIP by Omega Engineering
Overview of DP16PT-330-C24-EIP by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP16PT-330-C24-EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5836
|
Newark | Digital Panel Meter, 1/16 Din, 240V, No. Of Digits/Alpha:4, Meter Function:Multifunction, Meter Range:± 50Mv, ± 100Mv, ± 1V, ± 10V, 0Ma To 24Ma, 4Ma To 20Ma, Digit Height:10.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm Rohs Compliant: Yes |Omega DP16PT-330-C24-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.1300 | Buy Now |
DISTI #
5880-DP16PT-330-C24-EIP-ND
|
DigiKey | UNIVERSAL DIGITAL PANEL METER, T Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.0600 | Buy Now |
DISTI #
DP16PT-330-C24-EIP
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP16PT-330-C24-EIP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$573.1329 | Buy Now |
DISTI #
DP16PT-330-C24-EIP
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP16PT-330-C24-EIP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$610.8360 | Buy Now |
DISTI #
75019695
|
RS | Panel Meters, PT Series Panel Meters, Temp/Process | Omega Engineering DP16PT-330-C24-EIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$657.6700 / $730.7400 | RFQ |
Part Details for DP16PT-330-C24-EIP
DP16PT-330-C24-EIP CAD Models
DP16PT-330-C24-EIP Part Data Attributes
|
DP16PT-330-C24-EIP
Omega Engineering
Buy Now
|
Compare Parts:
DP16PT-330-C24-EIP
Omega Engineering
|
Samacsys Manufacturer | OMEGA |