There are no models available for this part yet.
Overview of DP150-BU by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP150ACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout | |
ADP150AUJZ-1.8-R7 | Analog Devices | 50mA Ultra-Low Noise LDO 1.8 V |
Price & Stock for DP150-BU by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71420937
|
RS | DP SERIES TERMINAL BLOCK, 150A, BLUE | Bussmann by Eaton DP150-BU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6700 / $40.2200 | RFQ | |
DISTI #
000000000003884385
|
Sager | DIN Rail Terminal Blocks DP SERIES TERMINAL BLOCK, 150A, BLUE Min Qty: 25 | 0 |
|
$31.2100 / $33.2900 | Buy Now |