Part Details for DP150-BU by Coiltronics
Overview of DP150-BU by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP150ACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout | |
ADP150AUJZ-1.8-R7 | Analog Devices | 50mA Ultra-Low Noise LDO 1.8 V |
Price & Stock for DP150-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8100 / $44.5900 | Buy Now |