Part Details for DP15 by Astrodyne TDI Power Supplies & EMI Filters
Overview of DP15 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151AUJZ-3.0-R7 | Analog Devices | Ultra-Low Noise 200mA LDO |
Price & Stock for DP15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-DP15-ND
|
DigiKey | LINE FILTER 500VAC 15A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$76.2400 | Buy Now |
DISTI #
446-DP15
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$53.1800 / $67.7600 | Order Now |
DISTI #
73547359
|
RS | High Performance Polarized DC Input Filter, 15A, DP Series | Astrodyne TDI DP15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9900 / $76.2400 | RFQ |
DISTI #
DP15
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Not Compliant Min Qty: 10 | 0 |
|
$56.6200 | Buy Now |