Part Details for DP15-S by Astrodyne TDI Corporation / VNIVERTER
Overview of DP15-S by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151AUJZ-3.0-R7 | Analog Devices | Ultra-Low Noise 200mA LDO |
Price & Stock for DP15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4100 / $87.3500 | Buy Now |