Part Details for DP14VMM3M by StarTech
Overview of DP14VMM3M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP14VMM3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7246
|
Newark | Cable Assy, Dp Plug-Dp Plug, 3M Rohs Compliant: Yes |Startech DP14VMM3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$73.3600 / $85.1600 | Buy Now |
DISTI #
5214-DP14VMM3M-ND
|
DigiKey | 10FT DISPLAYPORT 1.4 8K 60HZ Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
13 In Stock |
|
$34.9392 / $44.6600 | Buy Now |
DISTI #
72641655
|
RS | VESA Certified DisplayPort 1.4 Cable, 10ft, 8K 60Hz HDR10 - Ultra HD 4K 120Hz | StarTech.com DP14VMM3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$40.1900 / $44.6600 | Buy Now |
|
NAC | 10 8K DISPLAYPORT 1.4 CABLE DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$43.1400 | Buy Now |
|
Neutron USA | 3M DP 1.4 VESA CERTIFIED CABLE | 50 |
|
$64.9900 | Buy Now |