Part Details for DP14MM3M by StarTech
Overview of DP14MM3M by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DP14MM3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-DP14MM3M-ND
|
DigiKey | 3M 9.8FT DISPLAYPORT 1.4 CABLE - Min Qty: 1 Lead time: 2 Weeks Container: Bag |
15 In Stock |
|
$35.3422 / $45.1700 | Buy Now |
DISTI #
72015326
|
RS | 3m 9.8ft DisplayPort 1.4 Cable - VESA Certified - 8K@60Hz HBR3 - HDR - DP Cable | StarTech.com DP14MM3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 |
|
$26.8000 | Buy Now |
|
NAC | 3m 9.8ft DisplayPort 1.4 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 64 |
|
$39.9900 | Buy Now |
|
Neutron USA | 9.8FT DISPLAYPORT 1.4 CABL VESA CERTIFIED 8K 60HZ HBR3 | 50 |
|
$64.9900 | Buy Now |