Part Details for DP14MM2M by StarTech
Overview of DP14MM2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP14MM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3539
|
Newark | Lead, Displayport 1.4, Male-Male 2M Rohs Compliant: Yes |Startech DP14MM2M (Alternate Part Number: 065030880534 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$26.5100 / $37.5400 | Buy Now |
DISTI #
5214-DP14MM2M-ND
|
DigiKey | 2M 6.6FT DISPLAYPORT 1.4 CABLE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
56 In Stock |
|
$17.3017 / $24.0700 | Buy Now |
DISTI #
72015325
|
RS | 2m 6.6 ft DisplayPort 1.4 Cable - VESA Certified - 8K@60Hz HBR3 - HDR - DP Cable | StarTech.com DP14MM2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$21.4200 / $24.0700 | Buy Now |
|
NAC | 2m 6.6ft DisplayPort 1.4 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 291 |
|
$20.7400 | Buy Now |
|
Neutron USA | 6.6FT DISPLAYPORT 1.4 CABL VESA CERTIFIED 8K 60HZ HBR3 | 50 |
|
$21.3000 | Buy Now |