Part Details for DP14A-15M-DP-CABLE by StarTech
Overview of DP14A-15M-DP-CABLE by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP14A-15M-DP-CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1984
|
Newark | Cable Assy, Dp Plug-Plug, 15M, Blk Rohs Compliant: Yes |Startech DP14A-15M-DP-CABLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9100 | Buy Now |
DISTI #
5214-DP14A-15M-DP-CABLE-ND
|
DigiKey | 15M ACTIVE DISPLAYPORT CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
4 In Stock |
|
$157.9720 / $178.1600 | Buy Now |
DISTI #
74764769
|
RS | VESA Certified Active DisplayPort Cable, DisplayPort 1.4, 8K, 15m | StarTech.com DP14A-15M-DP-CABLE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$211.4500 / $241.6600 | RFQ |
|
NAC | 50FT (15M) VESA-CERTIFIED ACTIVE DISPLAYPORT 1.4 CABLE - DP8K W/ HBR3/HDR10/MST/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 518 |
|
$171.9400 | Buy Now |
|
Neutron USA | DP14A-15M-DP-CABLE 15M VESA-CERTIFIED ACTIVE DP 1.4 | 50 |
|
$184.9900 | Buy Now |