Part Details for DP12SHN24A22.5F by TE Connectivity
Overview of DP12SHN24A22.5F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP12SHN24A22.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2839
|
Newark | Dp12S Hor 24P Ndet 22.5F B 5Mm |Citec Te Connectivity DP12SHN24A22.5F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.3400 | Buy Now |
DISTI #
DP12SHN24A22.5F-ND
|
DigiKey | DP12S HOR 24P NDET 22.5F B 5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2206 | Buy Now |
|
Onlinecomponents.com | DP12S HOR 24P NDET 22.5F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
4-1879315-3
|
Avnet Abacus | 12mm Rotary Encoder with Switch Horizontal 22.5mm Flatted Shaft 5-Pin (Alt: 4-1879315-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12S HOR 24P NDET 22.5F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
Part Details for DP12SHN24A22.5F
DP12SHN24A22.5F CAD Models
DP12SHN24A22.5F Part Data Attributes
|
DP12SHN24A22.5F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP12SHN24A22.5F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |