Part Details for DP11SV3015B25P by TE Connectivity
Overview of DP11SV3015B25P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP11SV3015B25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2683
|
Newark | Dp11S Ver 15P 30Det 25P M7*7Mm |Citec Te Connectivity DP11SV3015B25P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.7100 | Buy Now |
DISTI #
DP11SV3015B25P-ND
|
DigiKey | DP11S VER 15P 30DET 25P M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5365 | Buy Now |
DISTI #
279-DP11SV3015B25P
|
Mouser Electronics | Encoders 15P 30DET 25P M7*7MM Vertical Spindle RoHS: Compliant | 0 |
|
$2.4400 / $2.4700 | Order Now |
|
Onlinecomponents.com | DP11S VER 15P 30DET 25P M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
DISTI #
5-1879321-7
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 25mm Plain Shaft 5-Pin (Alt: 5-1879321-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S VER 15P 30DET 25P M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
Part Details for DP11SV3015B25P
DP11SV3015B25P CAD Models
DP11SV3015B25P Part Data Attributes
|
DP11SV3015B25P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SV3015B25P
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |