Part Details for DP11SHN20A20P by TE Connectivity
Overview of DP11SHN20A20P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP11SHN20A20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2471
|
Newark | Dp11S Hor 20P Ndet 20P M7*5Mm |Citec Te Connectivity DP11SHN20A20P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
DP11SHN20A20P-ND
|
DigiKey | DP11S HOR 20P NDET 20P M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6998 | Buy Now |
DISTI #
279-DP11SHN20A20P
|
Mouser Electronics | Encoders DP11S HOR 20P NDET 20P M7*5MM RoHS: Compliant | 0 |
|
$2.5100 / $2.5500 | Order Now |
|
Onlinecomponents.com | DP11S HOR 20P NDET 20P M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
1-1879323-8
|
Avnet Abacus | 11mm Rotary Encoder with Switch Horizontal 20mm Plain Shaft 5-Pin (Alt: 1-1879323-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S HOR 20P NDET 20P M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for DP11SHN20A20P
DP11SHN20A20P CAD Models
DP11SHN20A20P Part Data Attributes
|
DP11SHN20A20P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SHN20A20P
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.3mm | |
Resistor Type | POTENTIOMETER |