Part Details for DP11SHN15A20S by TE Connectivity
Overview of DP11SHN15A20S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DP11SHN15A20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2440
|
Newark | Dp11S Hor 15P Ndet 20S M7*5Mm |Citec Te Connectivity DP11SHN15A20S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
DP11SHN15A20S-ND
|
DigiKey | DP11S HOR 15P NDET 20S M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6998 | Buy Now |
DISTI #
279-DP11SHN15A20S
|
Mouser Electronics | Encoders DP11S HOR 15P NDET 20S M7*5MM RoHS: Compliant | 0 |
|
$2.5100 / $2.5700 | Order Now |
|
Onlinecomponents.com | DP11S HOR 15P NDET 20S M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
9-1879322-7
|
Avnet Abacus | 11mm Rotary Encoder with Switch Horizontal 20mm Slotted Shaft 5-Pin (Alt: 9-1879322-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S HOR 15P NDET 20S M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for DP11SHN15A20S
DP11SHN15A20S CAD Models
DP11SHN15A20S Part Data Attributes
|
DP11SHN15A20S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SHN15A20S
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.3mm | |
Resistor Type | POTENTIOMETER |