Part Details for DP11H3015A25F by TE Connectivity
Results Overview of DP11H3015A25F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP11H3015A25F Information
DP11H3015A25F by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DP11H3015A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2409
|
Newark | Dp11 Hor 15P 30Det 25F M7*5Mm |Citec Te Connectivity DP11H3015A25F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3900 | Buy Now |
DISTI #
DP11H3015A25F-ND
|
DigiKey | DP11 HOR 15P 30DET 25F M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2517 | Buy Now |
DISTI #
279-DP11H3015A25F
|
Mouser Electronics | Encoders DP11 HOR 15P 30DET 25F M7*5MM RoHS: Compliant | 0 |
|
$2.1800 / $2.2600 | Order Now |
|
Onlinecomponents.com | DP11 HOR 15P 30DET 25F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0500 / $4.2800 | Buy Now |
DISTI #
1-1879322-4
|
Avnet Abacus | 11mm Rotary Encoder Horizontal 25mm Flatted Shaft 3Pin (Alt: 1-1879322-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11 HOR 15P 30DET 25F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0500 / $4.2800 | Buy Now |
Part Details for DP11H3015A25F
DP11H3015A25F CAD Models
DP11H3015A25F Part Data Attributes
|
DP11H3015A25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11H3015A25F
TE Connectivity
Potentiometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.1mm | |
Resistor Type | POTENTIOMETER |