Part Details for DP0891 by DAICO Industries Inc
Overview of DP0891 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP0891
DP0891 CAD Models
DP0891 Part Data Attributes:
|
DP0891
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DP0891
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 1010MHz Min, 1110MHz Max, 0deg Min, 348.75deg Max, GAAS, DIP-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP38,.8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 7.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 38 | |
Operating Frequency-Max | 1110 MHz | |
Operating Frequency-Min | 1010 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP38,.8 | |
Phase Shift-Max | 348.75 deg | |
Phase Shift-Min | ||
Power Supplies | 5 V | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Supply Current-Max | 10 mA | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 1.3 |