Part Details for DP0877 by DAICO Industries Inc
Overview of DP0877 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DP0877
DP0877 CAD Models
DP0877 Part Data Attributes:
|
DP0877
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DP0877
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 1300MHz Min, 1700MHz Max, 0deg Min, 315deg Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 1300 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Phase Shift-Max | 315 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 2 |