Part Details for DP0560 by DAICO Industries Inc
Overview of DP0560 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for DP0560
DP0560 CAD Models
DP0560 Part Data Attributes:
|
DP0560
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DP0560
DAICO Industries Inc
Phase Shifter, 461MHz Min, 471MHz Max, 0deg Min, 315deg Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 471 MHz | |
Operating Frequency-Min | 461 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -54 °C | |
Phase Shift-Max | 315 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |