Part Details for DP0150ALP4-7B by Diodes Incorporated
Overview of DP0150ALP4-7B by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP0150ALP4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP0150ALP4-7B
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: DP0150ALP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
DP0150ALP4-7B
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: DP0150ALP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP 50V 0.1A DFN1006H4-3 | 9000 |
|
RFQ |
Part Details for DP0150ALP4-7B
DP0150ALP4-7B CAD Models
DP0150ALP4-7B Part Data Attributes:
|
DP0150ALP4-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
DP0150ALP4-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |