Part Details for DP-UKK 3-MSTB-5 08 by Phoenix Contact
Overview of DP-UKK 3-MSTB-5 08 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-UKK 3-MSTB-5 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spacer plate - to compensate for level offsets - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - number of positions: 1 - color: gray RoHS: Compliant |
2 In Stock 48 Factory Stock |
|
$1.0500 / $1.6100 | Buy Now |
|
Master Electronics | Spacer plate - to compensate for level offsets - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - number of positions: 1 - color: gray RoHS: Compliant |
2 In Stock 48 Factory Stock |
|
$1.0500 / $1.6100 | Buy Now |