Part Details for DP-81 by Cobham RFMW Solutions
Overview of DP-81 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP-81
DP-81 CAD Models
DP-81 Part Data Attributes
|
DP-81
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
DP-81
Cobham RFMW Solutions
Coaxial Mechanical Phase Shifter, 15500MHz Min, 16500MHz Max, 0deg Min, 360deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 16500 MHz | |
Operating Frequency-Min | 15500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.6 |