Part Details for DP-42318-SG16 by ALLSTAR MAGNETICS
Overview of DP-42318-SG16 by ALLSTAR MAGNETICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-318LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch | |
76342-318HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch | |
SiT9005AIL13H33SG16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for DP-42318-SG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ |