Part Details for DP-241-7-28L by Bel Fuse
Overview of DP-241-7-28L by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-241-7-28L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP-241-7-28L
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DP-241-7-28L) Min Qty: 40 Package Multiple: 20 | 0 |
|
$19.4346 | Buy Now |
Part Details for DP-241-7-28L
DP-241-7-28L CAD Models
DP-241-7-28L Part Data Attributes
|
DP-241-7-28L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DP-241-7-28L
Bel Fuse
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.8 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 68.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 2 A | |
Output Voltage 1 | 28 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 49.2 mm |