-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 56VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP-241-7-28 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1096-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
910 In Stock |
|
$15.9000 / $20.1000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant |
51 In Stock |
|
$14.4500 / $20.3900 | Buy Now |
DISTI #
62975731
|
Verical | Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 51 |
|
$18.0588 / $23.9882 | Buy Now |
|
Quest Components | XFRMR PWR 115/230V 28VCT 2.0A | 4 |
|
$15.6576 | Buy Now |
DISTI #
000000000001083359
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 40 | 0 |
|
$15.7000 / $20.4900 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount RoHS: Compliant |
51 In Stock |
|
$14.4500 / $20.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP-241-7-28
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DP-241-7-28
Signal Transformer Inc
Split Bobbin Power Transformer, 56VA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.2 mm | |
Isolation Voltage | 2500 V | |
Length | 93.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 46 mm |
Signal Transformer recommends a minimum of 0.25 inches (6.4 mm) spacing between the transformer and other components, and a PCB layout that minimizes noise coupling and electromagnetic interference (EMI). A well-designed PCB layout can help reduce radiated emissions and improve overall system performance.
The DP-241-7-28 transformer is rated for operation up to 130°C, but derating may be necessary for extended operation above 100°C. It's essential to consult with Signal Transformer's application engineers to determine the suitable operating temperature range for your specific application.
Signal Transformer recommends following the safety isolation and creepage distance guidelines outlined in relevant safety standards, such as UL 60950-1 and IEC 60950-1. The DP-241-7-28 transformer has a minimum creepage distance of 4 mm, and the user should ensure that the PCB layout and component placement maintain this distance to ensure safe operation.
Signal Transformer recommends storing the DP-241-7-28 transformers in a dry, clean environment, away from direct sunlight and moisture. Handling should be done with care to avoid mechanical stress, and the transformers should be protected from electrostatic discharge (ESD) during handling and assembly.
The DP-241-7-28 transformer is designed to withstand moderate vibration and shock, but it's essential to consult with Signal Transformer's application engineers to determine the suitability of the transformer for your specific environment. Additional mechanical reinforcement or potting may be necessary to ensure reliable operation in high-vibration or shock-prone applications.