Part Details for DP-241-6-120 by Bel Fuse
Overview of DP-241-6-120 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-241-6-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP-241-6-120
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER (Alt: DP-241-6-120) Min Qty: 50 Package Multiple: 25 | 0 |
|
$14.3106 | Buy Now |
Part Details for DP-241-6-120
DP-241-6-120 CAD Models
DP-241-6-120 Part Data Attributes
|
DP-241-6-120
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DP-241-6-120
Bel Fuse
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 49.8 mm | |
Isolation Voltage | 2500 V | |
Length | 82.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 120 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 28.9 mm |