-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP-241-5-12 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1075-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
557 In Stock |
|
$9.0625 / $11.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 In Stock |
|
$9.5200 / $13.3800 | Buy Now |
DISTI #
70326464
|
Verical | Power Transformer 2500Vrms 12VA 7 Terminal Quick Connect/Solder Lug Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1944 | Americas - 50 |
|
$12.9090 / $17.3940 | Buy Now |
DISTI #
000000000001083336
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$8.9500 / $10.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
54 In Stock |
|
$9.5200 / $13.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP-241-5-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DP-241-5-12
Signal Transformer Inc
Split Bobbin Power Transformer, 12VA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | TWO-4-ONE, HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.3 mm | |
Isolation Voltage | 2500 V | |
Length | 71.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 34.9 mm |