Part Details for DP-16-GY by Sealcon USA
Overview of DP-16-GY by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-16-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-DP-16-GY-ND
|
DigiKey | DOME PLUG NYLON PG16 GRAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Gray Nylon Dome Plug PG 16 RoHS: Compliant |
356 In Stock 61 Factory Stock |
|
$0.3573 / $0.5511 | Buy Now |
DISTI #
65016904
|
Verical | DP-16-GY Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$0.4991 / $0.7164 | Buy Now |
|
Master Electronics | Gray Nylon Dome Plug PG 16 RoHS: Compliant |
356 In Stock 61 Factory Stock |
|
$0.3573 / $0.5511 | Buy Now |