Part Details for DP-140 by Jonard Tools
Overview of DP-140 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0556
|
Newark | Desoldering Pump, 8", Desolder Tool Type:Pump, Tip/Nozzle Length:8", Tip/Nozzle O.d.:-, Product Range:Dp Series, Plug Type:-, Tool Body Material:Plastic Rohs Compliant: Yes |Jonard Tools DP-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.9500 | Buy Now |
DISTI #
K500-ND
|
DigiKey | DESOLDER PUMP WITH TIP LEAD FREE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$13.0088 / $15.4500 | Buy Now |
DISTI #
801-DP-140
|
Mouser Electronics | Desoldering Braid / Solder Removal Desoldering Pump RoHS: Compliant | 102 |
|
$12.9500 | Buy Now |
DISTI #
71135447
|
RS | COMPACT DESOLDER PUMP | Jonard DP-140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7500 / $15.4500 | RFQ |
|
Onlinecomponents.com | Compact Desolder Pump RoHS: Compliant | 0 |
|
$12.9500 / $15.1000 | Buy Now |
Part Details for DP-140
DP-140 CAD Models
DP-140 Part Data Attributes
|
DP-140
Jonard Tools
Buy Now
|
Compare Parts:
DP-140
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |