Part Details for DP-101A-N by Panasonic Electronic Components
Overview of DP-101A-N by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DP-101A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2141-ND
|
DigiKey | SENSOR DIGITAL PRESSURE NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
28 In Stock |
|
$100.9100 / $111.0000 | Buy Now |
DISTI #
658-DP-101A-N
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, HIGH VERSION, NPN, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE RoHS: Compliant | 8 |
|
$95.4600 / $111.0000 | Buy Now |
DISTI #
70036241
|
RS | SENSOR, HIGH VERSION,-100.0 TO +100KPA LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE | Panasonic Industrial Automation DP-101A-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$98.7900 / $111.0000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
7 In Stock |
|
$96.4900 / $110.4500 | Buy Now |
DISTI #
66712787
|
Verical | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 6 |
|
$134.2867 / $136.1899 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
7 In Stock |
|
$96.4900 / $110.4500 | Buy Now |
Part Details for DP-101A-N
DP-101A-N CAD Models
DP-101A-N Part Data Attributes
|
DP-101A-N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-101A-N
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |