There are no models available for this part yet.
Overview of DP-101A-N-P-J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S5Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S3-5DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for DP-101A-N-P-J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2428-ND
|
DigiKey | SENSOR PRESSURE 100KPA Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$96.3640 / $106.0000 | Buy Now | |
DISTI #
658-DP-101A-N-P-J
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, WITHOUT CONNECTOR ATTACHED CABLE, HIGH VERSION, PNP, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE RoHS: Compliant | 0 |
|
$91.1600 / $106.0000 | Order Now | |
DISTI #
70607887
|
RS | Digital Pressure, w/o Connector Attached Cable, High Version, PNP,-100.0 | Panasonic Industrial Automation DP-101A-N-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5400 / $102.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$81.5400 / $102.5800 | Buy Now |