Part Details for DP-001J by Panasonic Electronic Components
Overview of DP-001J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01J08SL | Coilcraft Inc | Variable Inductor, 0.0435uH Min, 0.0445uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
150-01J08L | Coilcraft Inc | Variable Inductor, 0.046uH Min, 0.052uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
LTC7001JMSE#PBF | Analog Devices | Fast 150V Hi Side NMOS Static |
Price & Stock for DP-001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3843-ND
|
DigiKey | SENSOR DIGITAL PRESSURE LO NPN Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$45.5606 / $59.7000 | Buy Now |