Part Details for DOS-0612W000GA3KM0 by SICK AG
Overview of DOS-0612W000GA3KM0 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DOS-0612W000GA3KM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-DOS-0612W000GA3KM0-ND
|
DigiKey | CONNECTOR FEM M26*12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5700 | Buy Now |
|
Neutron USA | Field-attachable Connector, M26 Female 12Pin Angled, Crimp Contacts, Gray, 0.5-1.5 mm², 6020758 | 0 |
|
$151.1800 | Buy Now |
Part Details for DOS-0612W000GA3KM0
DOS-0612W000GA3KM0 CAD Models
DOS-0612W000GA3KM0 Part Data Attributes:
|
DOS-0612W000GA3KM0
SICK AG
Buy Now
Datasheet
|
Compare Parts:
DOS-0612W000GA3KM0
SICK AG
12 CONTACT(S), FEMALE, CIRCULAR CONNECTOR, CRIMP, PLUG,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |