Part Details for DOP5020NH-220M by Coilmaster Electronics Co Ltd
Overview of DOP5020NH-220M by Coilmaster Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DOP5020NH-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25931555
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1MHz 1.1A 0.302Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1727 | Americas - 2486 |
|
$0.0589 / $0.0619 | Buy Now |
DISTI #
C1S163300000151
|
Chip1Stop | Inductor Surface Mount | 2486 |
|
$0.0589 / $0.0871 | Buy Now |