Part Details for DOP4014NH-100M by Coilmaster Electronics Co Ltd
Overview of DOP4014NH-100M by Coilmaster Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for DOP4014NH-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25931551
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1MHz 1.3A 0.238Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1727 | Americas - 3940 |
|
$0.0589 / $0.0629 | Buy Now |
DISTI #
C1S163300000106
|
Chip1Stop | Inductor Surface Mount | 3940 |
|
$0.0589 / $0.0871 | Buy Now |