Part Details for DOL-2312-G10MMA1 by SICK AG
Overview of DOL-2312-G10MMA1 by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-312ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for DOL-2312-G10MMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5204
|
Newark | Cable Assy, M23 Rcpt-Free End, 10M Rohs Compliant: Yes |Sick DOL-2312-G10MMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6200 / $300.1100 | Buy Now |