DOCAT050V-010.0M
Connor-Winfield
Description: LVCMOS Output Clock Oscillator,

Overview of DOCAT050V-010.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DOCAT050V-010.0M by Connor-Winfield

Part # Manufacturer Description Stock Price Buy
DISTI # 222-DOCAT050V-010.0MCT-ND
DigiKey XTAL OSC VCOCXO 10.00MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12
In Stock
  • 1 $37.8900
  • 10 $35.9270
  • 50 $35.2738
  • 100 $33.9673
$33.9673 / $37.8900 Buy Now

CAD Models for DOCAT050V-010.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DOCAT050V-010.0M by Connor-Winfield

DOCAT050V-010.0M
Connor-Winfield
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
Aging
0.5 PPM/FIRST YEAR
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.02 ppm
Input Power
1.1 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
15 pF
Oven Supply Voltage
3.3V
Package Equivalence Code
DILCC6,.35
Physical Dimension
14.1mm x 9.1mm x 8.51mm
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Warm-up Power
2.5 W
Warm-up Time-Max
1.5 Minute
Want to compare parts?
  1. DOCAT050V-010.0M
    Connor-Winfield
    LVCMOS Output Clock Oscillator,
    VS

Related Parts for DOCAT050V-010.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DOCAT050V-010.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DOCAT050V-010.0M by Connor-Winfield

  • Please alert me when DOCAT050V-010.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DOCAT050V-010.0M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DOCAT050V-010.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DOCAT050V-010.0M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DOCAT050V-010.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DOCAT050V-010.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: