Part Details for DOC4836 by Temex Ceramics
Overview of DOC4836 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DOC4836
DOC4836 CAD Models
DOC4836 Part Data Attributes
|
DOC4836
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DOC4836
Temex Ceramics
Sine Output Oscillator, 10MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 1.2 W | |
Manufacturer Series | DOC4836 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 55 Ω | |
Output Level | 1.73 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 35.7mm x 26.9mm x 19.0mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 30 Minute |