Part Details for DOC010603-203G by Vishay Intertechnologies
Overview of DOC010603-203G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-203GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-203GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-203GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for DOC010603-203G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DOC010603-203G
|
Avnet Americas | VECTRON DRAWING,BCRXXXXXGMGHWS SERIES, REF: DB1020114 - Waffle Pack (Alt: DOC010603-203G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |