Part Details for DO5022P392HC by Coilcraft Inc
Overview of DO5022P392HC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-392HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT | |
DO5022P-392HC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP |
Price & Stock for DO5022P392HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 113 |
|
RFQ |