Part Details for DO5022P-103HC by Coilcraft Inc
Overview of DO5022P-103HC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DO5022P-103HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 583 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 510 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 396 |
|
$0.3600 / $1.2000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 200 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 164 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 154 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | Inductor, Wirewound, 10uh, 20±% | 368 |
|
$0.5850 / $2.2500 | Buy Now |
Part Details for DO5022P-103HC
DO5022P-103HC CAD Models
DO5022P-103HC Part Data Attributes:
|
DO5022P-103HC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-103HC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8864 | |
Construction | Low Voltage | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 16.26 mm | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO5022P-103HC
This table gives cross-reference parts and alternative options found for DO5022P-103HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO5022P-103HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1306T-100M | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | DO5022P-103HC vs ASPI-1306T-100M |
ASPI-0804T-1R0-M | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | DO5022P-103HC vs ASPI-0804T-1R0-M |
ASPI-1306T-101-M | 1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | DO5022P-103HC vs ASPI-1306T-101-M |
DO3316P-103B | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO5022P-103HC vs DO3316P-103B |
PM3316-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD | JW Miller | DO5022P-103HC vs PM3316-100M |
HM71-30100LF | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | DO5022P-103HC vs HM71-30100LF |
ASPI-1306T-100-M | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | DO5022P-103HC vs ASPI-1306T-100-M |