Part Details for DO3316P-682KLD by Coilcraft Inc
Results Overview of DO3316P-682KLD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO3316P-682KLD Information
DO3316P-682KLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DO3316P-682KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 675 |
|
$0.4600 / $1.3200 | Buy Now |
Part Details for DO3316P-682KLD
DO3316P-682KLD CAD Models
DO3316P-682KLD Part Data Attributes
|
DO3316P-682KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-682KLD
Coilcraft Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for DO3316P-682KLD
This table gives cross-reference parts and alternative options found for DO3316P-682KLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-682KLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO3316P-682KLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DO3316P-682KLD vs DO3316P-682KLB |
DO3316P-682KTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DO3316P-682KLD vs DO3316P-682KTB |
ST563PKP682KTH | Coilcraft Inc | Check for Price | General Purpose Inductor, | DO3316P-682KLD vs ST563PKP682KTH |
ST563PKP682KSH | Coilcraft Inc | Check for Price | General Purpose Inductor, | DO3316P-682KLD vs ST563PKP682KSH |
DO3316P-682KSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, | DO3316P-682KLD vs DO3316P-682KSD |
ST563PKP682KSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, | DO3316P-682KLD vs ST563PKP682KSZ |
DO3316P-682KTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | DO3316P-682KLD vs DO3316P-682KTD |
ST563PKP682KLH | Coilcraft Inc | Check for Price | General Purpose Inductor, | DO3316P-682KLD vs ST563PKP682KLH |