Part Details for DO3316P-332MLD by Coilcraft Inc
Overview of DO3316P-332MLD by Coilcraft Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DO3316P-332MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3316P-332MLD-ND
|
DigiKey | FIXED IND 3.3UH 5.4A 15MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5411 In Stock |
|
$1.1875 / $1.4900 | Buy Now |
DISTI #
994-DO3316P-332MLD
|
Mouser Electronics | Power Inductors - SMD 3.3uH Unshld 20% 5.4A 15mOhms RoHS: Compliant | 1200 |
|
$1.2100 / $2.6500 | Buy Now |
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Bristol Electronics | 1881 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1290 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 20±% | 566 |
|
$0.4031 / $0.9675 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 20±% | 1032 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 20±% | 681 |
|
$0.6020 / $1.5050 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 20±% | 1520 |
|
$0.5644 / $1.6125 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3uh, 20±% | 780 |
|
$0.6450 / $1.6125 | Buy Now |
Part Details for DO3316P-332MLD
DO3316P-332MLD CAD Models
DO3316P-332MLD Part Data Attributes:
|
DO3316P-332MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-332MLD
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.4 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |