Datasheets
DO2010-224MLB by:
Coilcraft Inc
Coilcraft Inc
Sumida Corporation
Not Found

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT

Part Details for DO2010-224MLB by Coilcraft Inc

Overview of DO2010-224MLB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DO2010-224MLB Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
DO2010-152MLC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
DO2010-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT

Part Details for DO2010-224MLB

DO2010-224MLB CAD Models

DO2010-224MLB Part Data Attributes

DO2010-224MLB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
DO2010-224MLB Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Package Description 0808
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 0808
Construction Molded
Core Material FERRITE
DC Resistance 38 Ω
Inductance-Nom (L) 220 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1 mm
Package Length 2 mm
Package Style SMT
Package Width 2 mm
Packing Method TR
Rated Current-Max 0.1 A
Self Resonance Frequency 8 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Silver (Ag) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for DO2010-224MLB

This table gives cross-reference parts and alternative options found for DO2010-224MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO2010-224MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DO2010-224MLD Coilcraft Inc Check for Price General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT DO2010-224MLB vs DO2010-224MLD
DO2010-224MTC Coilcraft Inc Check for Price General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT DO2010-224MLB vs DO2010-224MTC
DO2010-224MTB Coilcraft Inc Check for Price General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT DO2010-224MLB vs DO2010-224MTB
DO2010-224MSC Coilcraft Inc Check for Price General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 DO2010-224MLB vs DO2010-224MSC
DO2010-224MSD Coilcraft Inc Check for Price General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 DO2010-224MLB vs DO2010-224MSD