Part Details for DO2010-123MLC by Coilcraft Inc
Results Overview of DO2010-123MLC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO2010-123MLC Information
DO2010-123MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for DO2010-123MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1600 |
|
$0.7800 / $1.4000 | Buy Now |
Part Details for DO2010-123MLC
DO2010-123MLC CAD Models
DO2010-123MLC Part Data Attributes
|
DO2010-123MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO2010-123MLC
Coilcraft Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0808 | |
Construction | Molded | |
Core Material | FERRITE | |
DC Resistance | 1.84 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Silver (Ag) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO2010-123MLC
This table gives cross-reference parts and alternative options found for DO2010-123MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO2010-123MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO2010-123MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-123MLC vs DO2010-123MLB |
DO2010-123MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-123MLC vs DO2010-123MTD |
DO2010-123MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 | DO2010-123MLC vs DO2010-123MSD |
DO2010-123MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808 | DO2010-123MLC vs DO2010-123MSC |
DO2010-123MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | DO2010-123MLC vs DO2010-123MLD |
DO2010-123MLC Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 1.3 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad and a 0.2 mm gap between pads. Refer to Coilcraft's application note AN-140 for more details.
-
The DO2010-123MLC has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate airflow, using thermal vias, and keeping the component away from heat sources. Refer to Coilcraft's application note AN-130 for thermal management guidelines.
-
The SRF of the DO2010-123MLC is not explicitly stated in the datasheet. However, according to Coilcraft's application note AN-110, the SRF can be estimated using the inductor's inductance value and the parasitic capacitance. For the DO2010-123MLC, the estimated SRF is around 150-200 MHz.
-
While the DO2010-123MLC is suitable for high-frequency applications, its performance may degrade above 100 MHz due to the inductor's parasitic capacitance and resistance. For frequencies above 100 MHz, consider using Coilcraft's high-frequency inductor series, such as the DO1608C or DO2010C.
-
To ensure reliability, follow proper PCB design and layout guidelines, avoid overheating, and keep the component away from mechanical stress. Also, ensure the inductor is operated within its specified current and voltage ratings. Refer to Coilcraft's application note AN-120 for reliability guidelines.