Part Details for DO1608C-104MLC by Coilcraft Inc
Overview of DO1608C-104MLC by Coilcraft Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for DO1608C-104MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO1608C-104MLC-ND
|
DigiKey | FIXED IND 100UH 500MA 1.27OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8946 In Stock |
|
$1.2400 | Buy Now |
DISTI #
994-DO1608C-104MLC
|
Mouser Electronics | Power Inductors - SMD 100uH Shld 20% 0.5A 1.27Ohms RoHS: Compliant | 1039 |
|
$1.0300 / $2.2400 | Buy Now |
|
Bristol Electronics | 668 |
|
RFQ | ||
|
Bristol Electronics | 1859 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 250 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4 |
|
$0.8775 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 592 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 534 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 376 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for DO1608C-104MLC
DO1608C-104MLC CAD Models
DO1608C-104MLC Part Data Attributes:
|
DO1608C-104MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1608C-104MLC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |