Part Details for DO1607B-225MLC by Coilcraft Inc
Overview of DO1607B-225MLC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for DO1607B-225MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO1607B-225MLC
|
Mouser Electronics | Power Inductors - SMD 2.2 mH Unshld 20% 60mA 42Ohms RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Quest Components | 261 |
|
$2.0350 / $3.3000 | Buy Now | |
|
Coilcraft Direct | Power inductor, backlight, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5800 / $1.3900 | Buy Now |
Part Details for DO1607B-225MLC
DO1607B-225MLC CAD Models
DO1607B-225MLC Part Data Attributes
|
DO1607B-225MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1607B-225MLC
Coilcraft Inc
General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 42 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.49 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1607B-225MLC
This table gives cross-reference parts and alternative options found for DO1607B-225MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1607B-225MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DO1607B-225MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, | DO1607B-225MLC vs DO1607B-225MSC |
DO1607B-225MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, | DO1607B-225MLC vs DO1607B-225MSB |
DO1607B-225MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | DO1607B-225MLC vs DO1607B-225MLD |
DO1607B-225MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | DO1607B-225MLC vs DO1607B-225MTC |