Part Details for DO1606T-682MLC by Coilcraft Inc
Overview of DO1606T-682MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
DO1606T-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT |
Price & Stock for DO1606T-682MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO1606T-682MLC
|
Mouser Electronics | Power Inductors - SMD 6.8uH Unshld 20% 1.1A 200mOhms | 0 |
|
$1.1400 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 898 |
|
$0.4300 / $1.0700 | Buy Now |
Part Details for DO1606T-682MLC
DO1606T-682MLC CAD Models
DO1606T-682MLC Part Data Attributes
|
DO1606T-682MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1606T-682MLC
Coilcraft Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2621 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 5.23 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1606T-682MLC
This table gives cross-reference parts and alternative options found for DO1606T-682MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1606T-682MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1606T-682MLD | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | Coilcraft Inc | DO1606T-682MLC vs DO1606T-682MLD |
DO1606T-682MSB | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, CHIP | Coilcraft Inc | DO1606T-682MLC vs DO1606T-682MSB |
DO1606T-682MTB | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | Coilcraft Inc | DO1606T-682MLC vs DO1606T-682MTB |
DO1606T-682MTD | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | Coilcraft Inc | DO1606T-682MLC vs DO1606T-682MTD |
DO1606T-682MTC | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | Coilcraft Inc | DO1606T-682MLC vs DO1606T-682MTC |